
The MC7824CD2T is a surface mount linear voltage regulator with a maximum input voltage of 40V and a minimum output voltage of 24V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator is capable of delivering an output current of 1A and has a power supply rejection ratio (PSRR) of 61dB. It is not RoHS compliant and contains lead.
Onsemi MC7824CD2T technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7824CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
