
The MC7824ECT is a 24V 1A positive fixed linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device is RoHS compliant and features a power supply rejection ratio of 67dB and a quiescent current of 8mA. It is suitable for use in a variety of applications requiring a stable 24V output voltage.
Onsemi MC7824ECT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7824ECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
