
The MC7824ECTBU is a linear voltage regulator with a maximum input voltage of 40V and a minimum output voltage of 24V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator is mounted through a hole and packaged in a TO-220-3 case. It is RoHS compliant and has a power supply rejection ratio of 67dB. The quiescent current is 8mA and the output current is 1A.
Onsemi MC7824ECTBU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7824ECTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
