
Micropower linear voltage regulator, 3V fixed output, 80mA maximum output current. Features ultra-low 3.3µA quiescent current and a 500mV dropout voltage. Operates with input voltages from 2V to 10V, with 2.5% accuracy. Packaged in a SOT-89 surface mount case, this RoHS compliant component is ideal for power-sensitive applications.
Onsemi MC78FC30HT1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-89 |
| Current Rating | 80mA |
| Dropout Voltage | 500mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78FC30HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
