
Ultra-low quiescent current linear voltage regulator, SOT-89-3 package, offering a fixed 4V output voltage with 100mA maximum output current. Features a 500mV dropout voltage, 1.1µA quiescent current, and 1µA input bias current. Operates from a 2V to 10V input voltage range with 2.5% accuracy. Designed for surface mount applications with a maximum power dissipation of 300mW and operating temperatures from -30°C to 80°C. Packaged in tape and reel for high-volume production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78FC40HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 500mV |
| Height | 1.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Min Output Voltage | 4V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.1uA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78FC40HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
