Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78FC50HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78FC50HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
