
Micropower linear voltage regulator with 5V fixed output voltage and 120mA maximum output current. Features ultra-low 3.9µA quiescent current and 100mV dropout voltage. Operates from a 2V to 10V input voltage range with 2.5% accuracy. Packaged in a SOT-89-3 surface mount case, supplied on a 1000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78FC50HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 100mV |
| Height | 1.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 120mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300W |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78FC50HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
