
Positive fixed output linear voltage regulator, 5V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a 49dB PSRR. Operates from a 7V to 30V input voltage range with a maximum operating temperature of 125°C. Packaged in a halogen-free, lead-free SOIC-8 narrow body surface mount package.
Sign in to ask questions about the Onsemi MC78L05ABDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ABDG technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 3.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ABDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
