Sign in to ask questions about the Onsemi MC78L05ABDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ABDR2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L05ABDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.