
Positive fixed output linear voltage regulator, 5V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage, 4% accuracy, and a wide input voltage range from 6.7V to 30V. Operates across a temperature range of -40°C to +125°C. Packaged in a surface-mount SOIC-8 narrow body, supplied on a 2500-piece tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC78L05ABDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ABDR2G technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 3uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ABDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
