
Positive fixed output linear voltage regulator, 5V output voltage, 100mA maximum output current. Features a 5V fixed output, 100mA output current, and a maximum input voltage of 30V. Operates within a temperature range of -40°C to +125°C. Housed in a TO-92 package with a 5.33mm body height, this through-hole mount component offers a 1.7V dropout voltage and 49dB PSRR. It is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC78L05ABPRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ABPRAG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ABPRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
