
Positive fixed output linear voltage regulator, 5V nominal output voltage with 5% accuracy. Features a 100mA maximum output current, 1.7V dropout voltage, and 80dB power supply rejection ratio. Operates from a minimum input voltage of 5.7V up to 30V, with a maximum power dissipation of 750mW. Surface mountable in a SOIC package, this lead-free component is RoHS compliant and designed for operation between 0°C and 125°C.
Onsemi MC78L05ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
