
Positive fixed linear voltage regulator, 5V output voltage with 5% accuracy. Features a 100mA maximum output current and a 1.7V dropout voltage. Operates with a maximum input voltage of 30V and a minimum input voltage of 5.7V. Housed in a TO-92 through-hole package, this component offers 750mW power dissipation and a 5.5mA quiescent current. Suitable for operation between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78L05ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ACP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
