
Positive fixed output linear voltage regulator, 5V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 30V, operating from a minimum input voltage of 7V. This through-hole TO-92 packaged component offers a 5.0V positive output with a 49dB PSRR and a quiescent current of 6mA. It operates within a temperature range of 0°C to 125°C and is RoHS compliant and Halogen Free.
Sign in to ask questions about the Onsemi MC78L05ACPRPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L05ACPRPG technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Input Bias Current | 3.8mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACPRPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
