
Positive fixed output linear voltage regulator, 5V output voltage, 100mA maximum output current. Features 5% accuracy, 1.7V dropout voltage, and 80dB PSRR. Operates with input voltages from 5.7V to 30V, within a 0°C to 125°C temperature range. Packaged in TO-92-3 for through-hole mounting, available in an ammo pack of 2000 units.
Onsemi MC78L05ACPXA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACPXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
