
The MC78L08ABDR2 is a single-output linear voltage regulator from Onsemi. It operates from a 30V input voltage and provides a fixed 8V output voltage with a maximum output current of 100mA. The device is packaged in a SOIC-8 surface mount package and is specified to operate over a temperature range of -40°C to 125°C. The MC78L08ABDR2 is not RoHS compliant.
Onsemi MC78L08ABDR2 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L08ABDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
