
The MC78L08ACPRPG is a linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-92 package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a power supply rejection ratio of 57dB and a quiescent current of 6mA.
Onsemi MC78L08ACPRPG technical specifications.
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
