The MC78L08CP is a 3-terminal linear voltage regulator with an output voltage of 8V. It operates over an input voltage range of 10.5V to 23V and has a maximum junction temperature of 125C. The device is packaged in a TO-92 package with a bottom terminal position.
Onsemi MC78L08CP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.2 |
| Output Voltage1-Max | 8.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78L08CP to view detailed technical specifications.
No datasheet is available for this part.