
Positive fixed output linear voltage regulator, 12V nominal output voltage with 5% tolerance. Features a 100mA maximum output current and a 1.7V dropout voltage. Operates with an input voltage range from 5V to 24V, with a maximum input voltage of 35V. Housed in a TO-92 package, this component is lead-free and RoHS compliant, suitable for through-hole mounting. Operating temperature range is 0°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78L12ACPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L12ACPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L12ACPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
