
Positive 12V fixed output linear voltage regulator IC, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range, with a maximum power dissipation of 750mW. Packaged in a TO-92-3 through-hole mount configuration, supplied on tape and reel. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 65dB.
Onsemi MC78L12ACPX technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L12ACPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
