The MC78L12CP is a 3-terminal linear voltage regulator with a fixed output voltage of 12V. It can supply a maximum output current of 0.1A and operates over a temperature range of 0°C to 125°C. The device is packaged in a TO-92 package and is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Onsemi MC78L12CP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 10.8 |
| Output Voltage1-Max | 13.2 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |