
Positive fixed output linear voltage regulator, 15V, with a maximum output current of 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 35V. Operates across a temperature range of -40°C to +125°C. Packaged in a TO-92-3 through-hole mount configuration, supplied on a 2000-piece tape and reel. This component is lead-free and halogen-free, ensuring RoHS compliance.
Sign in to ask questions about the Onsemi MC78L15ABPRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78L15ABPRAG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L15ABPRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
