
Positive fixed output linear voltage regulator, 15V, 100mA. Features 5% output voltage accuracy, 1.7V dropout voltage, and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range with 750mW power dissipation. Packaged in a TO-92-3 through-hole mount case, this RoHS compliant component is ideal for power management applications.
Onsemi MC78L15ACP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L15ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
