
The MC78L15ACPRP is a linear voltage regulator with a fixed output voltage of 15V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-92-3 package with a through-hole mount. The device is not RoHS compliant and contains lead. It has a power supply rejection ratio of 39dB and a quiescent current of 6.5mA.
Onsemi MC78L15ACPRP technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L15ACPRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
