Ultra-low quiescent current LDO regulator, 5.0V fixed output voltage, 80 mA maximum output current. Features 3 terminals in a SOT-89 (R-PSSO-F3) package, operating from a 6V to 12V input range. Offers a typical dropout voltage of 25mV at 80mA, with tight line and load regulation of 0.04% and 0.09% respectively. Operates across a wide temperature range of -40°C to 85°C.
Onsemi MC78LC50HT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.025 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.038 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78LC50HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.