
The MC78M05BDTRK is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It has a dropout voltage of 2V and can operate at a maximum temperature of 125°C. The device is packaged in a TO-252-3 surface mount package and is available on a tape and reel. It is designed to operate within a temperature range of -40°C to 125°C.
Onsemi MC78M05BDTRK technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M05BDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
