
Positive fixed output linear voltage regulator, 5V nominal output voltage, 500mA maximum output current. Features a 2V dropout voltage and 80dB Power Supply Rejection Ratio (PSRR). Operates with an input voltage range of 7V to 35V. Packaged in a DPAK surface mount case, this component is halogen and lead-free, with an operating temperature range of 0°C to +125°C.
Onsemi MC78M05CDTRKG technical specifications.
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 3.2mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M05CDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
