
Positive fixed linear voltage regulator, 5V output, 500mA maximum output current. Features a 2V dropout voltage and 80dB PSRR. Operates from a 7V to 35V input voltage range, with a quiescent current of 6mA. Surface mount DPAK package, 6.6mm length, 6.7mm width, 2.3mm height, 0.26037g weight. Lead-free and RoHS compliant, with an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78M05CDTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78M05CDTX technical specifications.
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M05CDTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
