
Positive fixed output linear voltage regulator, 5V nominal output voltage, 500mA maximum output current. Features a 2V dropout voltage and 80dB Power Supply Rejection Ratio (PSRR). Operates with an input voltage range of 7V to 35V and an ambient temperature range of 0°C to 125°C. Packaged in a TO-220, 3-lead through-hole configuration. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78M05CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78M05CTG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 3.2mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M05CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
