
Positive fixed 8V linear voltage regulator with a 500mA output current capability. Features a 2V dropout voltage and a maximum input voltage of 35V. Designed for surface mount applications in a DPAK package, operating from 0°C to 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 80dB and is RoHS compliant.
Onsemi MC78M08CDTG technical specifications.
| Package/Case | DPAK |
| Current Rating | 700mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M08CDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
