
Positive fixed output linear voltage regulator, offering a 9.0V output voltage with a maximum output current of 500mA. Features a high Power Supply Rejection Ratio (PSRR) and a dropout voltage of 2V. Operates within a temperature range of 0°C to +125°C, with a maximum input voltage of 35V. Packaged in a DPAK surface-mount case, this component is RoHS and Halogen Free compliant.
Onsemi MC78M09CDTRKG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M09CDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
