
Positive fixed 12V linear voltage regulator, 500mA output current, with 2% output voltage accuracy. Features a high 80dB Power Supply Rejection Ratio (PSRR) and a 2V dropout voltage. Operates from a 14V to 35V input voltage range, with a junction temperature range of 0°C to +125°C. Packaged in a DPAK surface-mount case, this RoHS and Halogen Free component is supplied in 75-unit tubes.
Onsemi MC78M12ACDTG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M12ACDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
