
Positive fixed output linear voltage regulator, 12V nominal output voltage, 500mA maximum output current. Features 2% output voltage accuracy, 80dB high Power Supply Rejection Ratio (PSRR), and a 2V dropout voltage. Operates from a 14V to 35V input voltage range, with a wide operating temperature range of -40°C to +125°C. Packaged in a DPAK surface mount case, this RoHS and Halogen Free component is supplied in a 75-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78M12BDTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78M12BDTG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M12BDTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
