
The MC78M12CDT is a single-output linear voltage regulator with a fixed output voltage of 12V and an output current of 500mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 plastic package. The device is not RoHS compliant. It has a power supply rejection ratio of 80dB and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi MC78M12CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78M12CDT technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78M12CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
