
Positive fixed 12V linear voltage regulator with a maximum output current of 500mA. Features a 2V dropout voltage and a maximum input voltage of 35V. This TO-220 package component is designed for through-hole mounting and operates within a temperature range of 0°C to 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 80dB and is RoHS compliant.
Onsemi MC78M12CTG technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 9.28mm |
| Input Bias Current | 3.2mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M12CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
