The MC78M24CTG is a 3-terminal linear voltage regulator with a fixed output voltage of 24V. It can supply up to 500mA of current and operates within a temperature range of 0°C to 125°C. The device has a maximum input voltage of 38V and a minimum input voltage of 27V. The voltage tolerance is ±5% and the dropout voltage is 2V. The regulator is packaged in a R-PSFM-T3 package type.
Sign in to ask questions about the Onsemi MC78M24CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78M24CTG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78M24CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.