
The MC78PC33NTR is a single linear voltage regulator from Onsemi with an output voltage of 3.3V and a maximum output current of 150mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC78PC33NTR technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78PC33NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
