
Low noise linear voltage regulator (LDO) with a fixed 3.3V output and 2% accuracy. Delivers up to 150mA output current with a 200mV dropout voltage. Features a low quiescent current of 1µA and a maximum input voltage of 8V. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78PC33NTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78PC33NTRG technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78PC33NTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
