Onsemi MC78T05CT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Dropout Voltage | 2.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | MC78T05C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78T05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
