
12V fixed positive linear voltage regulator, delivering 3A output current with a 4% accuracy. Features a 2.2V dropout voltage and a maximum input voltage of 40V. Housed in a TO-220-3 through-hole package, this positive polarity regulator operates from 0°C to 125°C and offers a maximum power dissipation of 25W. RoHS compliant and lead-free.
Onsemi MC78T12CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Dropout Voltage | 2.2V |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | MC78T12C |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78T12CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
