Sign in to ask questions about the Onsemi MC78T15CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC78T15CT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Dropout Voltage | 2.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | MC78T15C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78T15CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
