
Negative fixed output linear voltage regulator, providing a stable -5V output with 4% accuracy. Features a maximum output current of 1A and a dropout voltage of 1.3V. Operates within a temperature range of -40°C to +125°C and supports a maximum input voltage of -35V. Packaged in a TO-263-3 surface-mount package, this RoHS compliant component is supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7905BD2TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7905BD2TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
