
Negative linear voltage regulator with a fixed -5V output voltage and 1A maximum output current. Features 4% output voltage accuracy, a dropout voltage of 1.3V, and a maximum input voltage of -35V. Operates across a temperature range of 0°C to 125°C. Packaged in a 3-lead D2PAK for surface mounting, supplied on an 800-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7905CD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC7905 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7905CD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
