
Negative fixed output linear voltage regulator, providing a stable -6V output with 1A maximum output current. Features a 4% output voltage accuracy and a 1.3V dropout voltage. Operates within a temperature range of 0°C to +125°C, with a maximum input voltage of -35V. Packaged in a TO-263-3 surface mount package, this RoHS and Halogen Free component is supplied in 50-piece tubes.
Onsemi MC7906CD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Series | MC7906 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7906CD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
