
Negative fixed output linear voltage regulator, providing a stable -6V output at up to 1A. Features a 1.3V dropout voltage and 4% accuracy, with a maximum input voltage of -35V. This through-hole component is housed in a TO-220 package, operating from 0°C to 125°C. It offers a Power Supply Rejection Ratio (PSRR) of 65dB and is RoHS compliant.
Onsemi MC7906CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 4.3mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -6V |
| Mount | Through Hole |
| Nominal Output Voltage | -6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7906CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
