
Negative fixed output LDO regulator providing -8V at a minimum of 1A. This through-hole component features a 3-pin TO-220 package with a tab, designed for PCB mounting. Key technical specifications include a maximum input voltage of -35V, a typical dropout voltage of 1.3V at 1A, and accuracy of ±4%. Thermal protection, current limit, safe area protection, and short circuit protection are integrated special features. Operating temperature range is 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7908CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7908CT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -8V |
| Polarity | Negative |
| Maximum Output Current | 1(Min)A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.3@1AV |
| Accuracy | ±4% |
| Line Regulation | 160mV |
| Load Regulation | 160mV |
| Junction to Ambient | 65°C/W |
| Junction to Case | 5°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC7908CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.