Negative linear voltage regulator, 1A output current, fixed -12V output voltage with 4% accuracy. Features a 1.3V dropout voltage, -14V to -35V input voltage range, and operates from 0°C to 125°C. Packaged in a 3-lead TO-263 surface-mount package, this RoHS compliant component offers a 61dB PSRR and 8mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7912CD2TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7912CD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 0.18inch |
| Input Bias Current | 4.4mA |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.418inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7912CD2TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.