The MC7915ACD2TR4 is a fixed linear voltage regulator from Onsemi with a nominal output voltage of 15V and a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 3.5V. The device is packaged in a D2PAK-3 plastic package and is suitable for use in applications where a stable voltage is required. The MC7915ACD2TR4 has a maximum input voltage of 30V and a maximum input voltage absolute of 35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7915ACD2TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC7915ACD2TR4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7915ACD2TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.