
Negative fixed output linear voltage regulator, -15V nominal output voltage with 4% accuracy. Features 1A maximum output current, 1.3V dropout voltage, and a maximum input voltage of -35V. Housed in a TO-220 package for through-hole mounting, this RoHS compliant component operates from 0°C to 125°C. Power supply rejection ratio is 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7915CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 4.4mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7915CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC7915CTG
Product discontinuance notice for select onsemi discrete components and regulators, including 2N4403, MC7805, and MUR1620 series. Last buy date: May 31, 2012.
Update from onsemi clarifying that Product Discontinuance #16781 was published in error. Most listed parts remain active, except for 2N4403RLRAG, which is confirmed as EOL.
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
