Negative fixed output linear voltage regulator, providing a stable -5V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and operates across a wide temperature range from -40°C to +125°C. This surface mount component is housed in a SOIC package and is RoHS and Halogen Free compliant. Maximum input voltage is -30V, with a power supply rejection ratio of 49dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC79L05ABDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC79L05ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ABDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
